395-058-544-102

Heilind Number:EDA395-058-544-102
Manufacturer:EDAC
Manufacturer Number:395-058-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-102

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring ample contact points for optimal performance. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it offers reliable power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precision alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.