395-058-544-103

Heilind Number:EDA395-058-544-103
Manufacturer:EDAC
Manufacturer Number:395-058-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance 58-position card edge connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving layouts. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. With copper alloy contacts and a 3A amperage, it guarantees reliable power transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.