395-058-544-188

Heilind Number:EDA395-058-544-188
Manufacturer:EDAC
Manufacturer Number:395-058-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, black Board To Board PCB Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row of 58 positions and a pitch of .1 inch, it offers seamless integration for your circuit boards. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in any environment. Upgrade your PCB connectivity with this essential component.