395-058-544-404

Heilind Number:EDA395-058-544-404
Manufacturer:EDAC
Manufacturer Number:395-058-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-404

Detailed Description

Enhance your electronic connections with this 58-position black Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Its copper alloy contact material offers superior conductivity, while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this connector is a must-have component for any electronics project.