395-058-544-412

Heilind Number:EDA395-058-544-412
Manufacturer:EDAC
Manufacturer Number:395-058-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-412

Detailed Description

Upgrade your connectivity with this high-performance black Board To Board PCB Connector. Engineered for efficiency, it offers 58 positions with a pitch of .1 inches, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. With a straight mount orientation and a row spacing of .2 inches, it provides easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential connector.