395-058-544-458

Heilind Number:EDA395-058-544-458
Manufacturer:EDAC
Manufacturer Number:395-058-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-458

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector boasts 58 positions with a single row layout, ensuring seamless data transmission in high-density applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for a variety of industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.