395-058-544-502

Heilind Number:EDA395-058-544-502
Manufacturer:EDAC
Manufacturer Number:395-058-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-502

Detailed Description

Enhance your PCB connectivity with this 58-position Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the 2-row design offers enhanced connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure mating, making it ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector, offering both functionality and durability.