395-058-555-202

Heilind Number:EDA395-058-555-202
Manufacturer:EDAC
Manufacturer Number:395-058-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions for efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect balance of space-saving design and ease of installation. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environmental conditions. Its straight mount orientation makes it versatile for different PCB layouts. Upgrade your connectivity solutions with this essential component for seamless performance.