395-058-555-204

Heilind Number:EDA395-058-555-204
Manufacturer:EDAC
Manufacturer Number:395-058-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of 58 positions each, it facilitates seamless data transfer between circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .1-inch pitch and .2-inch row spacing offer optimal alignment. Designed for straight mount orientation, this connector is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in its quality and performance to elevate your connectivity solutions.