395-058-555-207

Heilind Number:EDA395-058-555-207
Manufacturer:EDAC
Manufacturer Number:395-058-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures a secure and stable connection, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Crafted with copper alloy contacts, this connector offers reliable conductivity, with an amperage rating of 3A. Operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronics assembly with this essential component.