395-058-555-212

Heilind Number:EDA395-058-555-212
Manufacturer:EDAC
Manufacturer Number:395-058-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-212

Detailed Description

Enhance connectivity in your electronic devices with this versatile 58-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation and a pitch of .1 inches, allowing for efficient and secure connections. With two rows and a row spacing of .2 inches, it offers ample space for multiple connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. Whether you're assembling new devices or upgrading existing systems, this connector is the perfect choice. Explore our full range of products for all your connectivity needs.