395-058-555-288

Heilind Number:EDA395-058-555-288
Manufacturer:EDAC
Manufacturer Number:395-058-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-288

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 58 positions each, copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while an amperage rating of 3A guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.