395-058-555-502

Heilind Number:EDA395-058-555-502
Manufacturer:EDAC
Manufacturer Number:395-058-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 58 positions across 2 rows, ensuring versatile connectivity options. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer efficient PCB assembly. With a 3A amperage and an operating temperature range of -40 to 105°C, it's ideal for various electronic applications. Whether for prototyping or production, this straight-mount connector is a must-have for your projects. Elevate your connectivity solutions with this essential component.