395-058-555-588

Heilind Number:EDA395-058-555-588
Manufacturer:EDAC
Manufacturer Number:395-058-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 58 positions spread across 2 rows for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in our connector to meet your connectivity needs with ease.