395-058-555-802

Heilind Number:EDA395-058-555-802
Manufacturer:EDAC
Manufacturer Number:395-058-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-802

Detailed Description

Enhance your PCB connectivity with our 58-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your circuit board assembly with this essential component.