395-058-555-803

Heilind Number:EDA395-058-555-803
Manufacturer:EDAC
Manufacturer Number:395-058-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-803

Detailed Description

Enhance your PCB connectivity with this efficient board-to-board connector. Featuring a sleek black design, it offers a secure connection with 58 positions and a contact material made of durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and 2-row configuration make it easy to install and use, perfect for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.