395-058-555-858

Heilind Number:EDA395-058-555-858
Manufacturer:EDAC
Manufacturer Number:395-058-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3A. Its dual-row configuration with 58 positions and a pitch of .1 inches offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. Designed for seamless integration, this connector has a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it is a must-have for any electronic setup.