395-058-556-201

Heilind Number:EDA395-058-556-201
Manufacturer:EDAC
Manufacturer Number:395-058-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-201

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. With two rows of contact points made from copper alloy, this connector allows for seamless data transmission. The .1 inch pitch and .2 inch row spacing offer precise and secure connections, while the 58 positions cater to a wide range of circuitry needs. Designed for straight mounting orientation, it simplifies the installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications requiring high-speed connectivity. Upgrade your setup with this essential component for optimal performance and longevity.