395-058-556-207

Heilind Number:EDA395-058-556-207
Manufacturer:EDAC
Manufacturer Number:395-058-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. With a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless signal transmission with 58 positions available. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronics with this essential connector for seamless data exchange.