395-058-556-258

Heilind Number:EDA395-058-556-258
Manufacturer:EDAC
Manufacturer Number:395-058-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-258

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions spread across two rows, with a compact pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, they offer easy installation and secure connections. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these connectors guarantee efficient and dependable performance. Elevate your PCB design with our top-of-the-line Board To Board connectors.