395-058-556-502

Heilind Number:EDA395-058-556-502
Manufacturer:EDAC
Manufacturer Number:395-058-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation facilitates easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for professionals and enthusiasts alike.