395-058-556-504

Heilind Number:EDA395-058-556-504
Manufacturer:EDAC
Manufacturer Number:395-058-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions spread across two rows, ensuring optimal functionality for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, this connector guarantees long-lasting performance in diverse operating environments. The .1-inch pitch and .2-inch row spacing offer precise and reliable connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your projects with this high-quality connector, a must-have for any electronics enthusiast or professional.