395-058-556-558

Heilind Number:EDA395-058-556-558
Manufacturer:EDAC
Manufacturer Number:395-058-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-558

Detailed Description

Enhance connectivity within your circuitry with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 58 positions organized into two rows, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and fire resistance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers ease of installation, making it a must-have component for any PCB assembly project. Elevate your connectivity experience with this high-quality connector.