395-058-556-803

Heilind Number:EDA395-058-556-803
Manufacturer:EDAC
Manufacturer Number:395-058-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-803

Detailed Description

Enhance your PCB connectivity with this sleek and reliable board-to-board connector. Designed for seamless integration, it features 58 positions with a spacing of 0.1 inches, perfect for high-density applications. Crafted from durable UL 94V-0 thermoplastic polyester, its housing ensures both strength and safety. The contact material, copper alloy, guarantees efficient transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for a variety of environments. Elevate your electronic projects with this essential component.