395-058-556-808

Heilind Number:EDA395-058-556-808
Manufacturer:EDAC
Manufacturer Number:395-058-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-808

Detailed Description

Enhance your PCB connectivity with this meticulously designed black Board To Board PCB Connector. Engineered for optimal performance, it features 58 positions across two rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage capability ensures efficient power delivery. Upgrade your connectivity solutions with this essential component.