395-058-556-888

Heilind Number:EDA395-058-556-888
Manufacturer:EDAC
Manufacturer Number:395-058-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-556-888

Detailed Description

Enhance your PCB connectivity with this robust and efficient Card Edge Connector. Designed for optimal performance, it features 58 positions, arranged in two rows with a pitch of .1 inches. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is seamless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Trust this connector to deliver high-speed and high-quality connections for your PCB projects.