D38999/46WE35PA L/C

Heilind Number:EDA395-058-558-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/46WE35PA L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/46WE35PA L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its 58 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure precise and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector offers high performance and versatility. Its right-angle mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component, ensuring seamless communication in your electronic devices.