395-058-558-102

Heilind Number:EDA395-058-558-102
Manufacturer:EDAC
Manufacturer Number:395-058-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-102

Detailed Description

Efficiently connect printed circuit boards with our Board To Board PCB Connector, featuring 58 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees optimal connectivity. With a pitch of .1 inches and a right-angle mount orientation, this connector offers easy installation and space-saving benefits. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in our high-quality connector for seamless board-to-board connections.