395-058-558-103

Heilind Number:EDA395-058-558-103
Manufacturer:EDAC
Manufacturer Number:395-058-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-103

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board Card Edge Connector. Featuring a single row with 58 positions, it ensures seamless data transfer in any electronic setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this high-quality connector.