395-058-558-104

Heilind Number:EDA395-058-558-104
Manufacturer:EDAC
Manufacturer Number:395-058-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contacts are constructed from Copper Alloy, providing superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. The right-angle mount orientation further facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and stable connections in your electronic projects.