395-058-558-108

Heilind Number:EDA395-058-558-108
Manufacturer:EDAC
Manufacturer Number:395-058-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions with a single row layout, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly efficiency with this essential component.