395-058-558-201

Heilind Number:EDA395-058-558-201
Manufacturer:EDAC
Manufacturer Number:395-058-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek black finish. With a robust amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it offers efficient signal transmission with 58 positions. Its copper alloy contact material ensures optimal conductivity. Designed for seamless integration, its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.