395-058-558-202

Heilind Number:EDA395-058-558-202
Manufacturer:EDAC
Manufacturer Number:395-058-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-202

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a space-saving two-row layout, maximizing efficiency and performance in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch facilitate easy connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing long-term durability and stability. Upgrade your connectivity solution with this essential component for seamless data transmission.