395-058-558-204

Heilind Number:EDA395-058-558-204
Manufacturer:EDAC
Manufacturer Number:395-058-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic projects. Featuring 58 positions across two rows, it offers ample room for multiple connections. The right-angle mount orientation adds versatility, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transmission at a steady amperage of 3A. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your electronic assemblies with ease and precision, thanks to this essential component.