395-058-558-207

Heilind Number:EDA395-058-558-207
Manufacturer:EDAC
Manufacturer Number:395-058-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions spread across two rows, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it boasts excellent conductivity. Designed for right-angle mount orientation, it suits various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.