395-058-558-208

Heilind Number:EDA395-058-558-208
Manufacturer:EDAC
Manufacturer Number:395-058-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-208

Detailed Description

Enhance connectivity within your electronic devices with this black 3A Board-to-Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. With two rows and a pitch of .1 inches, it offers a total of 58 positions for seamless integration on your PCB. Designed for right-angle mounting, it facilitates easy installation and space-saving design. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic assemblies. Upgrade your connectivity solutions with this essential component.