395-058-558-212

Heilind Number:EDA395-058-558-212
Manufacturer:EDAC
Manufacturer Number:395-058-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-212

Detailed Description

Efficiently connect your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions in two rows, ensuring reliable communication between boards. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality to streamline your PCB connections with ease.