395-058-558-258

Heilind Number:EDA395-058-558-258
Manufacturer:EDAC
Manufacturer Number:395-058-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows and 58 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Ideal for applications in electronics, telecommunications, and more, it guarantees efficient signal transmission and component interconnection. Upgrade your system with this essential connector for seamless performance.