395-058-558-288

Heilind Number:EDA395-058-558-288
Manufacturer:EDAC
Manufacturer Number:395-058-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 58 positions spread across 2 rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation further optimizes space utilization while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.