395-058-558-403

Heilind Number:EDA395-058-558-403
Manufacturer:EDAC
Manufacturer Number:395-058-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 58 positions and a .1-inch pitch, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. With a convenient right-angle mount orientation, it offers flexibility in installation. Upgrade your setup with this essential connector for reliable and efficient performance.