395-058-558-412

Heilind Number:EDA395-058-558-412
Manufacturer:EDAC
Manufacturer Number:395-058-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, this connector boasts 58 positions with a compact .1-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees reliability and longevity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.