395-058-558-458

Heilind Number:EDA395-058-558-458
Manufacturer:EDAC
Manufacturer Number:395-058-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions with a 0.1-inch pitch, ensuring precise and reliable data transmission. The right-angle mount orientation allows for efficient assembly in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in extreme operating conditions ranging from -40 to 105°C. With copper alloy contacts and a single row configuration, this connector offers optimal conductivity and signal integrity. Ideal for professional and DIY projects alike, it's a must-have component for any electronics enthusiast. Upgrade your setup today and experience the difference in connectivity.