395-058-558-502

Heilind Number:EDA395-058-558-502
Manufacturer:EDAC
Manufacturer Number:395-058-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for precision and durability, it features two rows of 58 positions, allowing for seamless data transfer. The UL 94V-0 thermoplastic polyester housing ensures reliable insulation, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers a perfect fit for your PCB assembly. Its right-angle mount orientation enables easy installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.