395-058-558-508

Heilind Number:EDA395-058-558-508
Manufacturer:EDAC
Manufacturer Number:395-058-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-508

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Engineered for precision and durability, this connector features 58 positions in a 2-row configuration, ensuring seamless data transmission. The right-angle mount orientation allows for efficient PCB assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Elevate your electronic systems with this premium connector, perfect for applications requiring secure and efficient board-to-board connections.