395-058-558-603

Heilind Number:EDA395-058-558-603
Manufacturer:EDAC
Manufacturer Number:395-058-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 58 positions with a single row configuration, ensuring efficient data transfer. Its right-angle mount orientation and compact .1-inch pitch offer versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it provides superior conductivity, with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.