395-058-558-658

Heilind Number:EDA395-058-558-658
Manufacturer:EDAC
Manufacturer Number:395-058-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with copper alloy contacts, it ensures optimal conductivity for your devices. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, perfect for various industrial and electronic applications.