395-058-558-678

Heilind Number:EDA395-058-558-678
Manufacturer:EDAC
Manufacturer Number:395-058-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 58 positions arranged in a single row with a tight pitch of .1 inch, it ensures efficient signal transfer in compact spaces. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable operation even in harsh environments. With copper alloy contacts and an amperage of 3A, this connector offers secure and stable power transmission. Its right-angle mount orientation and .2-inch row spacing provide flexibility in PCB layout design. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this versatile and dependable connector.