395-058-558-802

Heilind Number:EDA395-058-558-802
Manufacturer:EDAC
Manufacturer Number:395-058-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek Black design and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3A. With two rows of Copper Alloy contacts in a .1-inch pitch, and 58 positions for seamless integration, it offers optimal connectivity for your electronic projects. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency to streamline your PCB connections.