395-058-558-803

Heilind Number:EDA395-058-558-803
Manufacturer:EDAC
Manufacturer Number:395-058-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. With a dual-row design and 58 positions, it offers ample connectivity for your PCB projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Its right-angle mount orientation and precise pitch of .1 inch make it easy to integrate into your designs. Trust in this connector for seamless and efficient board-to-board connections in your setups.