395-058-558-804

Heilind Number:EDA395-058-558-804
Manufacturer:EDAC
Manufacturer Number:395-058-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless connection between two circuit boards. With a contact material crafted from durable Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. Its right-angle mount orientation and compact design with two rows and 58 positions make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments.Upgrade your PCB assembly with this essential component, perfectly suited for a wide range of electronic applications.